Cyclone® III Field Programmable Gate Array (FPGA) IC 215 608256 24624 324-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C25F324C8

DigiKey Part Number
EP3C25F324C8-ND
Manufacturer
Manufacturer Product Number
EP3C25F324C8
Description
IC FPGA 215 I/O 324FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 215 608256 24624 324-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
608256
Mfr
Number of I/O
215
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1539
Supplier Device Package
324-FBGA (19x19)
Number of Logic Elements/Cells
24624
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84130,53119 €10.964,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,53119 €
Unit Price with VAT:155,33212 €