
EP3C25F256C8 | |
|---|---|
DigiKey Part Number | EP3C25F256C8-ND |
Manufacturer | |
Manufacturer Product Number | EP3C25F256C8 |
Description | IC FPGA 156 I/O 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 156 608256 24624 256-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 608256 |
Mfr | Number of I/O 156 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1539 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 24624 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 119,68856 € | 10.771,97 € |
| Unit Price without VAT: | 119,68856 € |
|---|---|
| Unit Price with VAT: | 142,42939 € |



