
EP3C25E144A7N | |
|---|---|
DigiKey Part Number | EP3C25E144A7N-ND |
Manufacturer | |
Manufacturer Product Number | EP3C25E144A7N |
Description | IC FPGA 82 I/O 144EQFP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 82 608256 24624 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Category | Total RAM Bits 608256 |
Mfr | Number of I/O 82 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1539 | Supplier Device Package 144-EQFP (20x20) |
Number of Logic Elements/Cells 24624 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 215,18742 € | 25.822,49 € |
| Unit Price without VAT: | 215,18742 € |
|---|---|
| Unit Price with VAT: | 256,07303 € |



