
EP3C16U484C8N | |
|---|---|
DigiKey Part Number | 544-2480-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16U484C8N |
Description | IC FPGA 346 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 346 516096 15408 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 346 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,26000 € | 93,26 € |
| 25 | 90,96480 € | 2.274,12 € |
| Unit Price without VAT: | 93,26000 € |
|---|---|
| Unit Price with VAT: | 110,97940 € |



