
EP3C16U256C8N | |
|---|---|
DigiKey Part Number | 544-2468-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16U256C8N |
Description | IC FPGA 168 I/O 256UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 168 516096 15408 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 168 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-UBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,00000 € | 81,00 € |
| 25 | 78,69600 € | 1.967,40 € |
| 100 | 75,89420 € | 7.589,42 € |
| Unit Price without VAT: | 81,00000 € |
|---|---|
| Unit Price with VAT: | 96,39000 € |



