Direct



EP3C16F484C8 | |
|---|---|
DigiKey Part Number | 544-2471-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16F484C8 |
Description | IC FPGA 346 I/O 484FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 346 516096 15408 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 516096 |
Mfr | Number of I/O 346 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 963 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 15408 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3C16F484C8N | Altera | 19 | 544-2474-ND | 84,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 88,67133 € | 5.320,28 € |
| Unit Price without VAT: | 88,67133 € |
|---|---|
| Unit Price with VAT: | 105,51888 € |




