
EP3C10U256C8N | |
|---|---|
DigiKey Part Number | 544-2437-ND |
Manufacturer | |
Manufacturer Product Number | EP3C10U256C8N |
Description | IC FPGA 182 I/O 256UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 10320 256-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 423936 |
Mfr | Number of I/O 182 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 645 | Supplier Device Package 256-UBGA (14x14) |
Number of Logic Elements/Cells 10320 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,62000 € | 65,62 € |
| 25 | 63,84560 € | 1.596,14 € |
| 100 | 61,55600 € | 6.155,60 € |
| Unit Price without VAT: | 65,62000 € |
|---|---|
| Unit Price with VAT: | 78,08780 € |



