Direct

EP3C10F256C6 | |
|---|---|
DigiKey Part Number | 544-2412-ND |
Manufacturer | |
Manufacturer Product Number | EP3C10F256C6 |
Description | IC FPGA 182 I/O 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 182 423936 10320 256-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 423936 |
Mfr | Number of I/O 182 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 645 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 10320 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP3C10F256C6N | Altera | 0 | 544-2413-ND | 89,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 94,04100 € | 8.463,69 € |
| Unit Price without VAT: | 94,04100 € |
|---|---|
| Unit Price with VAT: | 111,90879 € |




