EP3C10E144I7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 72,70000 €
Datasheet
Cyclone® III Field Programmable Gate Array (FPGA) IC 94 423936 10320 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP3C10E144I7

DigiKey Part Number
EP3C10E144I7-ND
Manufacturer
Manufacturer Product Number
EP3C10E144I7
Description
IC FPGA 94 I/O 144EQFP
Customer Reference
Detailed Description
Cyclone® III Field Programmable Gate Array (FPGA) IC 94 423936 10320 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
423936
Mfr
Number of I/O
94
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
645
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
10320
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP3C10E144I7NAltera0544-2535-ND72,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes