Stratix® II GX Field Programmable Gate Array (FPGA) IC 558 4520448 90960 1152-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2SGX90EF1152C5N

DigiKey Part Number
544-1768-ND
Manufacturer
Manufacturer Product Number
EP2SGX90EF1152C5N
Description
IC FPGA 558 I/O 1152FBGA
Customer Reference
Detailed Description
Stratix® II GX Field Programmable Gate Array (FPGA) IC 558 4520448 90960 1152-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4520448
Mfr
Number of I/O
558
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4548
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
90960
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.