Stratix® II GX Field Programmable Gate Array (FPGA) IC 558 4520448 90960 1152-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2SGX90EF1152C4ES

DigiKey Part Number
544-1764-ND
Manufacturer
Manufacturer Product Number
EP2SGX90EF1152C4ES
Description
IC FPGA 558 I/O 1152FBGA
Customer Reference
Detailed Description
Stratix® II GX Field Programmable Gate Array (FPGA) IC 558 4520448 90960 1152-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4548
Number of Logic Elements/Cells
90960
Total RAM Bits
4520448
Number of I/O
558
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1152-FBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.