Stratix® II GX Field Programmable Gate Array (FPGA) IC 534 2544192 60440 1152-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2SGX60EF1152C4

DigiKey Part Number
544-2182-ND
Manufacturer
Manufacturer Product Number
EP2SGX60EF1152C4
Description
IC FPGA 534 I/O 1152FBGA
Customer Reference
Detailed Description
Stratix® II GX Field Programmable Gate Array (FPGA) IC 534 2544192 60440 1152-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2544192
Mfr
Number of I/O
534
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3022
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
60440
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.