Stratix® II GX Field Programmable Gate Array (FPGA) IC 364 2544192 60440 780-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2SGX60DF780I4

DigiKey Part Number
544-2178-ND
Manufacturer
Manufacturer Product Number
EP2SGX60DF780I4
Description
IC FPGA 364 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® II GX Field Programmable Gate Array (FPGA) IC 364 2544192 60440 780-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2544192
Mfr
Number of I/O
364
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3022
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
60440
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.