Stratix® II GX Field Programmable Gate Array (FPGA) IC 364 2544192 60440 780-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2SGX60DF780C3

DigiKey Part Number
544-1759-ND
Manufacturer
Manufacturer Product Number
EP2SGX60DF780C3
Description
IC FPGA 364 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® II GX Field Programmable Gate Array (FPGA) IC 364 2544192 60440 780-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3022
Number of Logic Elements/Cells
60440
Total RAM Bits
2544192
Number of I/O
364
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.