Image for EP2S90H484C5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2S90H484C5

DigiKey Part Number
544-2173-ND
Manufacturer
Manufacturer Product Number
EP2S90H484C5
Description
IC FPGA 308 I/O 484HBGA
Customer Reference
Detailed Description
Stratix® II Field Programmable Gate Array (FPGA) IC 308 4520488 90960 484-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2S90H484C5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4548
Number of Logic Elements/Cells
90960
Total RAM Bits
4520488
Number of I/O
308
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C
Package / Case
Supplier Device Package
484-HBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.