Stratix® II Field Programmable Gate Array (FPGA) IC 902 4520488 90960 1508-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2S90F1508I4N

DigiKey Part Number
EP2S90F1508I4N-ND
Manufacturer
Manufacturer Product Number
EP2S90F1508I4N
Description
IC FPGA 902 I/O 1508FBGA
Customer Reference
Detailed Description
Stratix® II Field Programmable Gate Array (FPGA) IC 902 4520488 90960 1508-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2S90F1508I4N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
4520488
Mfr
Number of I/O
902
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4548
Supplier Device Package
1508-FBGA, FC (40x40)
Number of Logic Elements/Cells
90960
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.