
EP2S90F1508C4 | |
|---|---|
DigiKey Part Number | 544-1466-ND |
Manufacturer | |
Manufacturer Product Number | EP2S90F1508C4 |
Description | IC FPGA 902 I/O 1508FBGA |
Customer Reference | |
Detailed Description | Stratix® II Field Programmable Gate Array (FPGA) IC 902 4520488 90960 1508-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2S90F1508C4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 4548 | |
Number of Logic Elements/Cells | 90960 | |
Total RAM Bits | 4520488 | |
Number of I/O | 902 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1508-FBGA, FC (40x40) | |
Base Product Number |



