Stratix® II Field Programmable Gate Array (FPGA) IC 492 2544192 60440 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stratix® II Field Programmable Gate Array (FPGA) IC 492 2544192 60440 672-BBGA
672-FBGA Pkg

EP2S60F672I4N

DigiKey Part Number
544-1916-ND
Manufacturer
Manufacturer Product Number
EP2S60F672I4N
Description
IC FPGA 492 I/O 672FBGA
Customer Reference
Detailed Description
Stratix® II Field Programmable Gate Array (FPGA) IC 492 2544192 60440 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2S60F672I4N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2544192
Mfr
Number of I/O
492
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3022
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
60440
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.