


EP2S60F672C3 | |
|---|---|
DigiKey Part Number | 544-1911-ND |
Manufacturer | |
Manufacturer Product Number | EP2S60F672C3 |
Description | IC FPGA 492 I/O 672FBGA |
Customer Reference | |
Detailed Description | Stratix® II Field Programmable Gate Array (FPGA) IC 492 2544192 60440 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2S60F672C3 Models |
Category | Total RAM Bits 2544192 |
Mfr | Number of I/O 492 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3022 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 60440 | Base Product Number |



