Stratix® II Field Programmable Gate Array (FPGA) IC 342 1369728 33880 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2S30F484I4N

DigiKey Part Number
544-1894-ND
Manufacturer
Manufacturer Product Number
EP2S30F484I4N
Description
IC FPGA 342 I/O 484FBGA
Customer Reference
Detailed Description
Stratix® II Field Programmable Gate Array (FPGA) IC 342 1369728 33880 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2S30F484I4N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1369728
Mfr
Number of I/O
342
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1694
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
33880
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.