
EP2S180F1020C5N | |
|---|---|
DigiKey Part Number | 544-1885-ND |
Manufacturer | |
Manufacturer Product Number | EP2S180F1020C5N |
Description | IC FPGA 742 I/O 1020FBGA |
Customer Reference | |
Detailed Description | Stratix® II Field Programmable Gate Array (FPGA) IC 742 9383040 179400 1020-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2S180F1020C5N Models |
Category | Total RAM Bits 9383040 |
Mfr | Number of I/O 742 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8970 | Supplier Device Package 1020-FBGA (33x33) |
Number of Logic Elements/Cells 179400 | Base Product Number |



