
EP2S15F484C4 | |
|---|---|
DigiKey Part Number | 544-1104-ND |
Manufacturer | |
Manufacturer Product Number | EP2S15F484C4 |
Description | IC FPGA 342 I/O 484FBGA |
Customer Reference | |
Detailed Description | Stratix® II Field Programmable Gate Array (FPGA) IC 342 419328 15600 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2S15F484C4 Models |
Category | Total RAM Bits 419328 |
Mfr | Number of I/O 342 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 780 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 15600 | Base Product Number |



