
EP2S130F780C5N | |
|---|---|
DigiKey Part Number | 2832-EP2S130F780C5N-ND |
Manufacturer | |
Manufacturer Product Number | EP2S130F780C5N |
Description | IC FPGA 534 I/O 780FBGA |
Customer Reference | |
Detailed Description | Stratix® II Field Programmable Gate Array (FPGA) IC 534 6747840 132540 780-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2S130F780C5N Models |
Category | Total RAM Bits 6747840 |
Mfr | Number of I/O 534 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 6627 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 132540 | Base Product Number |

