EP2C8T144C7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 175
Unit Price: 54,30000 €
Datasheet
Cyclone® II Field Programmable Gate Array (FPGA) IC 85 165888 8256 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C8T144C7

DigiKey Part Number
544-1457-ND
Manufacturer
Manufacturer Product Number
EP2C8T144C7
Description
IC FPGA 85 I/O 144TQFP
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 85 165888 8256 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EP2C8T144C7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
516
Number of Logic Elements/Cells
8256
Total RAM Bits
165888
Number of I/O
85
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes