Direct

EP2C8Q208I8 | |
|---|---|
DigiKey Part Number | 544-2152-ND |
Manufacturer | |
Manufacturer Product Number | EP2C8Q208I8 |
Description | IC FPGA 138 I/O 208QFP |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 138 165888 8256 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP2C8Q208I8 Models |
Category | Total RAM Bits 165888 |
Mfr | Number of I/O 138 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 516 | Supplier Device Package 208-PQFP (28x28) |
Number of Logic Elements/Cells 8256 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2C8Q208I8N | Altera | 436 | 544-2153-ND | 56,85000 € | Direct |




