Direct

EP2C8Q208C8 | |
|---|---|
DigiKey Part Number | 544-1456-ND |
Manufacturer | |
Manufacturer Product Number | EP2C8Q208C8 |
Description | IC FPGA 138 I/O 208QFP |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 138 165888 8256 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP2C8Q208C8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 516 | |
Number of Logic Elements/Cells | 8256 | |
Total RAM Bits | 165888 | |
Number of I/O | 138 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |




