Direct

EP2C70F896C8 | |
|---|---|
DigiKey Part Number | 544-1410-ND |
Manufacturer | |
Manufacturer Product Number | EP2C70F896C8 |
Description | IC FPGA 622 I/O 896FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 622 1152000 68416 896-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C70F896C8 Models |
Category | Total RAM Bits 1152000 |
Mfr | Number of I/O 622 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4276 | Supplier Device Package 896-FBGA (31x31) |
Number of Logic Elements/Cells 68416 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2C70F896C8N | Altera | 0 | 544-1695-ND | 599,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 692,12741 € | 18.687,44 € |
| Unit Price without VAT: | 692,12741 € |
|---|---|
| Unit Price with VAT: | 823,63162 € |




