Direct

EP2C5T144I8 | |
|---|---|
DigiKey Part Number | 544-2138-ND |
Manufacturer | |
Manufacturer Product Number | EP2C5T144I8 |
Description | IC FPGA 89 I/O 144TQFP |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 89 119808 4608 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP2C5T144I8 Models |
Category | Total RAM Bits 119808 |
Mfr | Number of I/O 89 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 288 | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 4608 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2C5T144I8N | Altera | 193 | 544-2139-ND | 35,49000 € | Direct |




