Direct

EP2C5F256C8 | |
|---|---|
DigiKey Part Number | 544-1446-ND |
Manufacturer | |
Manufacturer Product Number | EP2C5F256C8 |
Description | IC FPGA 158 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 158 119808 4608 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C5F256C8 Models |
Category | Total RAM Bits 119808 |
Mfr | Number of I/O 158 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 288 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 4608 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2C5F256C8N | Altera | 0 | 544-1656-ND | 34,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 40,01144 € | 3.601,03 € |
| Unit Price without VAT: | 40,01144 € |
|---|---|
| Unit Price with VAT: | 47,61361 € |




