Cyclone® II Field Programmable Gate Array (FPGA) IC 450 594432 50528 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C50F672C6N

DigiKey Part Number
544-2125-ND
Manufacturer
Manufacturer Product Number
EP2C50F672C6N
Description
IC FPGA 450 I/O 672FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 450 594432 50528 672-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C50F672C6N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3158
Number of Logic Elements/Cells
50528
Total RAM Bits
594432
Number of I/O
450
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40585,50125 €23.420,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:585,50125 €
Unit Price with VAT:696,74649 €