Direct

EP2C50F484C6 | |
|---|---|
DigiKey Part Number | 544-2116-ND |
Manufacturer | |
Manufacturer Product Number | EP2C50F484C6 |
Description | IC FPGA 294 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 294 594432 50528 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C50F484C6 Models |
Category | Total RAM Bits 594432 |
Mfr | Number of I/O 294 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3158 | Supplier Device Package 484-FBGA (23x23) |
Number of Logic Elements/Cells 50528 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2C50F484C6N | Altera | 0 | 544-2117-ND | 589,89350 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 648,84067 € | 38.930,44 € |
| Unit Price without VAT: | 648,84067 € |
|---|---|
| Unit Price with VAT: | 772,12040 € |




