
EP2C35U484C6N | |
|---|---|
DigiKey Part Number | EP2C35U484C6N-ND |
Manufacturer | |
Manufacturer Product Number | EP2C35U484C6N |
Description | IC FPGA 322 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 322 483840 33216 484-FBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C35U484C6N Models |
Category | Total RAM Bits 483840 |
Mfr | Number of I/O 322 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2076 | Supplier Device Package 484-UBGA (19x19) |
Number of Logic Elements/Cells 33216 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 331,58304 € | 55.705,95 € |
| Unit Price without VAT: | 331,58304 € |
|---|---|
| Unit Price with VAT: | 394,58382 € |



