EP2C35F672C7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 303,95325 €
Datasheet
Cyclone® II Field Programmable Gate Array (FPGA) IC 475 483840 33216 672-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C35F672C7

DigiKey Part Number
544-1088-ND
Manufacturer
Manufacturer Product Number
EP2C35F672C7
Description
IC FPGA 475 I/O 672FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 475 483840 33216 672-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C35F672C7 Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
483840
Mfr
Number of I/O
475
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2076
Supplier Device Package
672-FBGA (27x27)
Number of Logic Elements/Cells
33216
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP2C35F672C7NAltera0544-1693-ND303,95325 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40334,31850 €13.372,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:334,31850 €
Unit Price with VAT:397,83902 €