Cyclone® II Field Programmable Gate Array (FPGA) IC 315 239616 14448 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C15AF484I8N

DigiKey Part Number
544-1779-ND
Manufacturer
Manufacturer Product Number
EP2C15AF484I8N
Description
IC FPGA 315 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 315 239616 14448 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C15AF484I8N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
239616
Mfr
Number of I/O
315
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
903
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
14448
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1108,41000 €108,41 €
25105,64320 €2.641,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,41000 €
Unit Price with VAT:129,00790 €