
EP2C15AF484A7N | |
|---|---|
DigiKey Part Number | EP2C15AF484A7N-ND |
Manufacturer | |
Manufacturer Product Number | EP2C15AF484A7N |
Description | IC FPGA 315 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 315 239616 14448 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 903 | |
Number of Logic Elements/Cells | 14448 | |
Total RAM Bits | 239616 | |
Number of I/O | 315 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,49000 € | 150,49 € |
| 25 | 146,72320 € | 3.668,08 € |
| Unit Price without VAT: | 150,49000 € |
|---|---|
| Unit Price with VAT: | 179,08310 € |



