Similar

EP2C15AF256C6NES | |
|---|---|
DigiKey Part Number | EP2C15AF256C6NES-ND |
Manufacturer | |
Manufacturer Product Number | EP2C15AF256C6NES |
Description | IC FPGA 152 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 152 239616 14448 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C15AF256C6NES Models |
Category | Total RAM Bits 239616 |
Mfr | Number of I/O 152 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 903 | Supplier Device Package 256-FBGA (17x17) |
Number of Logic Elements/Cells 14448 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EP2C15AF256C8N | Altera | 73 | 544-2098-ND | 81,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 51,45344 € | 4.630,81 € |
| Unit Price without VAT: | 51,45344 € |
|---|---|
| Unit Price with VAT: | 61,22959 € |




