
EP2C15AF256A7N | |
|---|---|
DigiKey Part Number | EP2C15AF256A7N-ND |
Manufacturer | |
Manufacturer Product Number | EP2C15AF256A7N |
Description | IC FPGA 152 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 152 239616 14448 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 903 | |
Number of Logic Elements/Cells | 14448 | |
Total RAM Bits | 239616 | |
Number of I/O | 152 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 130,47822 € | 11.743,04 € |
| Unit Price without VAT: | 130,47822 € |
|---|---|
| Unit Price with VAT: | 155,26908 € |



