
EP2AGX95EF35C5G | |
|---|---|
DigiKey Part Number | EP2AGX95EF35C5G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX95EF35C5G |
Description | IC FPGA 452 I/O 1152FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 452 6839296 89178 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 6839296 |
Mfr | Number of I/O 452 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3747 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 89178 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 2.104,07500 € | 50.497,80 € |
| Unit Price without VAT: | 2.104,07500 € |
|---|---|
| Unit Price with VAT: | 2.503,84925 € |

