EP2AGX95DF25I5N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 1.994,49227 €
Datasheet
Arria II GX Field Programmable Gate Array (FPGA) IC 260 6839296 89178 572-BGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX95DF25I5N

DigiKey Part Number
EP2AGX95DF25I5N-ND
Manufacturer
Manufacturer Product Number
EP2AGX95DF25I5N
Description
IC FPGA 260 I/O 572FBGA
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 260 6839296 89178 572-BGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
6839296
Mfr
Number of I/O
260
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3747
Supplier Device Package
572-FBGA, FC (25x25)
Number of Logic Elements/Cells
89178
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP2AGX95DF25I5GAltera0EP2AGX95DF25I5G-ND1.994,49227 €Direct
Obsolete
This product is no longer manufactured. View Substitutes