
EP2AGX95DF25C6G | |
|---|---|
DigiKey Part Number | EP2AGX95DF25C6G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX95DF25C6G |
Description | IC FPGA 260 I/O 572FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 260 6839296 89178 572-BGA, FCBGA |
Category | Total RAM Bits 6839296 |
Mfr | Number of I/O 260 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3747 | Supplier Device Package 572-FBGA, FC (25x25) |
Number of Logic Elements/Cells 89178 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 1.424,63909 € | 62.684,12 € |
| Unit Price without VAT: | 1.424,63909 € |
|---|---|
| Unit Price with VAT: | 1.695,32052 € |

