
EP2AGX65CU17I3G | |
|---|---|
DigiKey Part Number | EP2AGX65CU17I3G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX65CU17I3G |
Description | IC FPGA 156 I/O 358UBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 156 5371904 60214 358-LFBGA, FCBGA |
Category | Total RAM Bits 5371904 |
Mfr | Number of I/O 156 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 2530 | Supplier Device Package 358-UBGA, FCBGA (17x17) |
Number of Logic Elements/Cells 60214 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1.490,40722 € | 134.136,65 € |
| Unit Price without VAT: | 1.490,40722 € |
|---|---|
| Unit Price with VAT: | 1.773,58459 € |

