EP2AGX65CU17C4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 1.293,72878 €
Datasheet
Arria II GX Field Programmable Gate Array (FPGA) IC 156 5371904 60214 358-LFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX65CU17C4

DigiKey Part Number
EP2AGX65CU17C4-ND
Manufacturer
Manufacturer Product Number
EP2AGX65CU17C4
Description
IC FPGA 156 I/O 358UBGA
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 156 5371904 60214 358-LFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
5371904
Mfr
Number of I/O
156
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2530
Supplier Device Package
358-UBGA, FCBGA (17x17)
Number of Logic Elements/Cells
60214
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP2AGX65CU17C4GAltera0EP2AGX65CU17C4G-ND1.293,72878 €Direct
Obsolete
This product is no longer manufactured. View Substitutes