
EP2AGX45DF25I5G | |
|---|---|
DigiKey Part Number | EP2AGX45DF25I5G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX45DF25I5G |
Description | IC FPGA 252 I/O 572FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 252 3517440 42959 572-BGA, FCBGA |
Category | Total RAM Bits 3517440 |
Mfr | Number of I/O 252 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1805 | Supplier Device Package 572-FBGA, FC (25x25) |
Number of Logic Elements/Cells 42959 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 997,21955 € | 43.877,66 € |
| Unit Price without VAT: | 997,21955 € |
|---|---|
| Unit Price with VAT: | 1.186,69126 € |

