EP2AGX45DF25C6N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 712,29977 €
Datasheet
Arria II GX Field Programmable Gate Array (FPGA) IC 252 3517440 42959 572-BGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX45DF25C6N

DigiKey Part Number
544-2838-ND
Manufacturer
Manufacturer Product Number
EP2AGX45DF25C6N
Description
IC FPGA 252 I/O 572FBGA
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 252 3517440 42959 572-BGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3517440
Mfr
Number of I/O
252
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1805
Supplier Device Package
572-FBGA, FC (25x25)
Number of Logic Elements/Cells
42959
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP2AGX45DF25C6GAltera0EP2AGX45DF25C6G-ND712,29977 €Direct
Obsolete
This product is no longer manufactured. View Substitutes