EP2AGX45CU17I5N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 90
Unit Price: 869,11000 €
Datasheet
Arria II GX Field Programmable Gate Array (FPGA) IC 156 3517440 42959 358-LFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX45CU17I5N

DigiKey Part Number
EP2AGX45CU17I5N-ND
Manufacturer
Manufacturer Product Number
EP2AGX45CU17I5N
Description
IC FPGA 156 I/O 358UBGA
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 156 3517440 42959 358-LFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1805
Number of Logic Elements/Cells
42959
Total RAM Bits
3517440
Number of I/O
156
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
358-UBGA, FCBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes