Arria II GX Field Programmable Gate Array (FPGA) IC 156 3517440 42959 358-LFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX45CU17C6G

DigiKey Part Number
EP2AGX45CU17C6G-ND
Manufacturer
Manufacturer Product Number
EP2AGX45CU17C6G
Description
IC FPGA 156 I/O 358UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 156 3517440 42959 358-LFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
3517440
Mfr
Number of I/O
156
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1805
Supplier Device Package
358-UBGA, FCBGA (17x17)
Number of Logic Elements/Cells
42959
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90657,52178 €59.176,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:657,52178 €
Unit Price with VAT:782,45092 €