EP2AGX260FF35I3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 6.262,20000 €
Arria II GX Field Programmable Gate Array (FPGA) IC 612 12038144 244188 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGX260FF35I3N

DigiKey Part Number
544-2699-ND
Manufacturer
Manufacturer Product Number
EP2AGX260FF35I3N
Description
IC FPGA 612 I/O 1152FBGA
Customer Reference
Detailed Description
Arria II GX Field Programmable Gate Array (FPGA) IC 612 12038144 244188 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
12038144
Mfr
Number of I/O
612
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
10260
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
244188
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP2AGX260FF35I3GAltera0EP2AGX260FF35I3G-ND6.262,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes