
Category | Total RAM Bits 12038144 |
Mfr | Number of I/O 612 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 10260 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 244188 | Base Product Number |

