
EP2AGX260EF29I5G | |
|---|---|
DigiKey Part Number | EP2AGX260EF29I5G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX260EF29I5G |
Description | IC FPGA 372 I/O 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 372 12038144 244188 780-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 10260 | |
Number of Logic Elements/Cells | 244188 | |
Total RAM Bits | 12038144 | |
Number of I/O | 372 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 4.635,28306 € | 166.870,19 € |
| Unit Price without VAT: | 4.635,28306 € |
|---|---|
| Unit Price with VAT: | 5.515,98684 € |

