
EP2AGX125EF29I3G | |
|---|---|
DigiKey Part Number | EP2AGX125EF29I3G-ND |
Manufacturer | |
Manufacturer Product Number | EP2AGX125EF29I3G |
Description | IC FPGA 372 I/O 780FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Arria II GX Field Programmable Gate Array (FPGA) IC 372 8315904 118143 780-BBGA, FCBGA |
Category | Total RAM Bits 8315904 |
Mfr | Number of I/O 372 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4964 | Supplier Device Package 780-FBGA (29x29) |
Number of Logic Elements/Cells 118143 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 3.131,07389 € | 112.718,66 € |
| Unit Price without VAT: | 3.131,07389 € |
|---|---|
| Unit Price with VAT: | 3.725,97793 € |

